
* Images are for reference only
LM5155QUDSSRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5155QUDSSRQ1
- JLCPCB Part #
- C33764816
- Package
- WSON-12
- Description
- -40℃~+150℃@(TJ) 1 100kHz~2.2MHz 3.5V~45V 480uA Adjustable Boost Boost、SEPIC、Flyback External No WSON-12 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.1940
10+
$3.1185
30+
$3.0687
100+
$3.0189
Related Products
Welcome back, may I help you?