
* Images are for reference only
LM5149QRGYRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5149QRGYRQ1
- JLCPCB Part #
- C22450800
- Package
- VQFN-24(3.5x5.5)
- Description
- -40℃~+150℃ 1 100kHz~2.2MHz 3.5V~80V 800mV~55V Adjustable and Fixed Buck External Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type Yes VQFN-24(3.5x5.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$8.0705
10+
$7.2209
30+
$6.6764
100+
$6.1513
Related Products
Welcome back, may I help you?