
* Images are for reference only
LM5119QPSQX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5119QPSQX/NOPB
- JLCPCB Part #
- C2658738
- Package
- WQFN-32-EP(5x5)
- Description
- -40℃~+125℃@(TJ) 2 5.5V~65V 750kHz Buck Buck External Yes WQFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.6720
10+
$11.0844
30+
$10.0649
100+
$9.1754
Related Products
Welcome back, may I help you?