
* Images are for reference only
LM5041SD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5041SD/NOPB
- JLCPCB Part #
- C2657962
- Package
- WSON-16-EP(5x5)
- Description
- -40℃~+125℃@(TJ) 1 15V~90V 200kHz、600kHz External Push-Pull、Half-Bridge WSON-16-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3126
10+
$5.1890
30+
$5.1055
100+
$5.0236
Related Products
Welcome back, may I help you?