
* Images are for reference only
LM5035MH/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5035MH/NOPB
- JLCPCB Part #
- C1519421
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1 13V~105V 200kHz、500kHz External Push-Pull、Half-Bridge Yes HTSSOP-20-EP Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8496
10+
$1.5686
30+
$1.3936
100+
$1.2138
500+
$1.1335
1000+
$1.0982
Related Products
Welcome back, may I help you?