
* Images are for reference only
LM5033MM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5033MM/NOPB
- JLCPCB Part #
- C2658073
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃@(TJ) 1.5A 150uA 15V~90V 2 200kHz、600kHz External Overcurrent Protection、Adjustable soft-start、Frequency synchronization、Hiccup current limiting Push-Pull、Full-Bridge、Half-Bridge Yes VSSOP-10-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0739
10+
$5.2278
30+
$4.5114
100+
$4.0034
500+
$3.7694
1000+
$3.6636
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?