
* Images are for reference only
LM5030MM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5030MM/NOPB
- JLCPCB Part #
- C529299
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+105℃ 14V~90V 175kHz~225kHz 49% Isolation Over Current Protection、Soft Start、Over Temperature Protection Push-Pull Secondary-Side Feedback VSSOP-10-0.5mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2909
10+
$2.7994
30+
$2.4348
100+
$2.1393
500+
$2.0028
1000+
$1.9418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?