
* Images are for reference only
LM5010MHX
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5010MHX
- JLCPCB Part #
- C39878
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1 1A 8V~75V Adjustable Buck Buck Built-in TSSOP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3593
10+
$1.2498
30+
$1.1854
100+
$1.0260
500+
$0.9954
1000+
$0.9809
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?