
* Images are for reference only
LM5010AMH/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5010AMH/NOPB
- JLCPCB Part #
- C1355295
- Package
- HTSSOP-14-EP
- Description
- -40℃~+150℃@(TJ) 1 1A 1MHz 6V~75V Adjustable Buck Buck Built-in No HTSSOP-14-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5911
10+
$5.6750
30+
$5.1148
100+
$4.6463
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?