
* Images are for reference only
LM5008SDC/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5008SDC/NOPB
- JLCPCB Part #
- C2070748
- Package
- USON-8(4x4)
- Description
- -40℃~+125℃@(TJ) 1 350mA 600kHz 9.5V~95V Adjustable Buck Buck Built-in No USON-8(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.4248
10+
$4.3220
30+
$4.2546
100+
$4.1856
Related Products
Welcome back, may I help you?