
* Images are for reference only
LM5008ASD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5008ASD/NOPB
- JLCPCB Part #
- C2860109
- Package
- WSON-8(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1.1MHz 2.5V~75V 350mA 6V~95V Adjustable Buck Buck Built-in No WSON-8(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.5468
10+
$4.4295
30+
$4.3524
100+
$4.2753
Related Products
Welcome back, may I help you?