
* Images are for reference only
LM5006MMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5006MMX/NOPB
- JLCPCB Part #
- C2071764
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃@(TJ) 1 600mA 6V~75V Adjustable Buck Buck Built-in Yes VSSOP-10-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8707
10+
$5.0272
30+
$4.5259
100+
$4.0182
500+
$3.7837
1000+
$3.6792
Related Products
Welcome back, may I help you?