
* Images are for reference only
LM4890M/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4890M/NOPB
- JLCPCB Part #
- C2873178
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1-Channel 1Wx1@8Ω 2.2V~5.5V Automatic mute/no-noise switch、Enable/disable function、ESD protection SOIC-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2325
200+
$0.8650
500+
$0.8344
1000+
$0.8183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?