
* Images are for reference only
LM4866MTE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4866MTE
- JLCPCB Part #
- C4990716
- Package
- HTSSOP-20
- Description
- -40℃~+85℃ 2-Channel 2V~5.5V 3.2Wx2@3Ω HTSSOP-20 Audio Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8205
200+
$0.3182
500+
$0.3069
1000+
$0.3021
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?