This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM4853MMX/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM4853MMX/NOPB
JLCPCB Part #
C4991226
Package
VSSOP-10
Description
-40℃~+85℃ 1-Channel 1.9Wx1@3Ω 2.4V~5.5V VSSOP-10 Audio Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9071
200+ $0.3510
500+ $0.3398
1000+ $0.3334

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons