
* Images are for reference only
LM4853LD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4853LD/NOPB
- JLCPCB Part #
- C2872627
- Package
- WSON-14-EP(4x4)
- Description
- -40℃~+85℃ 1-Channel、2-Channel 2.4V~5.5V 2.4mA WSON-14-EP(4x4) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3110
200+
$2.0551
500+
$1.9828
1000+
$1.9475
Related Products
Welcome back, may I help you?