This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM48310SD/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM48310SD/NOPB
JLCPCB Part #
C2872781
Package
SON-10(3x3)
Description
-40℃~+85℃ 0.03% 1 Pair Differential Inputs 1-Channel 2.4V~5.5V 2.6Wx1@4Ω 3.2mA 82dB 88% 97dB Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、ESD protection Class D SON-10(3x3) Audio Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $2.6684
10+ $2.2542
30+ $1.9957
100+ $1.7292
500+ $1.6088
1000+ $1.5574

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons