
* Images are for reference only
LM4431M3X-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4431M3X-2.5/NOPB
- JLCPCB Part #
- C2156703
- Package
- SOT-23
- Description
- 0℃~+70℃ 100uA 15mA 2.5V 30ppm/℃ 35uVrms Fixed Parallel ±2% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 326
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 323
In-stock Item Pricing
Qty Unit Price
1+
$1.0202
10+
$0.8384
30+
$0.7402
100+
$0.6276
500+
$0.5777
1000+
$0.5552
Related Products
Welcome back, may I help you?