
* Images are for reference only
LM43603QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM43603QPWPRQ1
- JLCPCB Part #
- C3191051
- Package
- HTSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 1V~28V 2.2MHz 3.5V~36V 3A Adjustable Buck Buck Built-in Yes HTSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1463
200+
$3.1532
500+
$3.0425
1000+
$2.9879
Related Products
Welcome back, may I help you?