This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM4120AIM5-2.0-NS

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM4120AIM5-2.0-NS
JLCPCB Part #
C3679968
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 2.048V 275uA 2V~12V 36uVp-p 50ppm/℃ 5mA Fixed Series ±0.2% SOT-23-5 Voltage Reference
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1757
200+ $0.4558
500+ $0.4397
1000+ $0.4317

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons