
* Images are for reference only
LM4050AIM3X-2.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4050AIM3X-2.5
- JLCPCB Part #
- C3680669
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 15mA 2.5V 41uVrms 50ppm/℃ Fixed Parallel ±0.1% SOT-23-3 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6390
200+
$0.6356
500+
$0.6130
1000+
$0.6017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?