This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM4041AIZ-1.2/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM4041AIZ-1.2/NOPB
JLCPCB Part #
C1575421
Package
TO-92-3
Description
-40℃~+85℃@(Ta) 1.225V 100ppm/℃ 12mA 20uVrms Fixed Parallel ±0.1% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1739
200+ $0.8413
500+ $0.8124
1000+ $0.7980

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons