
* Images are for reference only
LM3S2911-IBZ50-A2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3S2911-IBZ50-A2
- JLCPCB Part #
- C6652887
- Package
- BGA-108(10x10)
- Description
- -40℃~+85℃ 2.25V~2.75V 256KB 32 Bit 50MHz 60 64KB ARM Cortex-M3 Built-in FLASH BGA-108(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 184
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7233
184+
$10.6627
552+
$10.3061
920+
$10.1311
Welcome back, may I help you?