This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3S2110-EQC25-A2

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3S2110-EQC25-A2
JLCPCB Part #
C5751849
Package
LQFP-100(14x14)
Description
2.25V~2.75V 25MHz 40 ARM Cortex-M3 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $84.4071
180+ $33.6800
540+ $32.5546
990+ $31.9975

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons