
* Images are for reference only
LM3S102-IGZ20-C2T
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3S102-IGZ20-C2T
- JLCPCB Part #
- C19545457
- Package
- VQFN-48(7x7)
- Description
- -40℃~+85℃ 18 20MHz 2KB 32 Bit 3V~3.6V 8KB ARM Cortex-M3 Built-in FLASH VQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9131
200+
$3.1576
500+
$3.0532
1000+
$3.0002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?