
* Images are for reference only
LM3880QMF-1AD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3880QMF-1AD/NOPB
- JLCPCB Part #
- C1880320
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(TJ) 120ms 2.7V~5.5V 3 80uA Active High Open-drain Sequence Generator SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 149
In-stock Item Pricing
Qty Unit Price
1+
$1.8239
10+
$1.6071
30+
$1.4530
100+
$1.3117
500+
$1.2475
1000+
$1.2218
Related Products
Welcome back, may I help you?