
* Images are for reference only
LM3880MF-1AC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3880MF-1AC
- JLCPCB Part #
- C3216984
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(TJ) 2.7V~5.5V SOT-23-6 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7707
200+
$0.2987
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

LM3880MF-1AA
Texas Instruments
$0.8429

TPS3780BDBVT
Texas Instruments
$2.9124

MAX6716UTZWD3
Analog Devices Inc./Maxim Integrated
$3.1484

MAX6324HUT46
Analog Devices Inc./Maxim Integrated
$3.1484

MAX6364LUT23
Analog Devices Inc./Maxim Integrated
$3.1484

MAX6345ZUT
Analog Devices Inc./Maxim Integrated
$3.1484
Welcome back, may I help you?