This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM385SM-1.2

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM385SM-1.2
JLCPCB Part #
C3680079
Package
SOIC-8
Description
0℃~+70℃@(Ta) 1.235V 20mA 60uVrms Fixed Parallel SOIC-8 Voltage Reference
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6635
200+ $1.0313
500+ $0.9958
1000+ $0.9765

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons