
* Images are for reference only
LM3691TL-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3691TL-1.8/NOPB
- JLCPCB Part #
- C2071566
- Package
- DSBGA-6(1.3x1.5)
- Description
- -30℃~+85℃@(TA) 1 1.8V 1A 2.3V~5.5V 4MHz Buck Buck Built-in Fixed Yes DSBGA-6(1.3x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 241
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 241
In-stock Item Pricing
Qty Unit Price
1+
$2.2534
10+
$1.9996
30+
$1.8197
250+
$1.6559
500+
$1.5788
1000+
$1.5483
Related Products
Welcome back, may I help you?