
* Images are for reference only
LM3679URX-1.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3679URX-1.2/NOPB
- JLCPCB Part #
- C2072098
- Package
- DSBGA-5(1x1.5)
- Description
- -30℃~+85℃@(TA) 1 1.2V 2.5V~5.5V 350mA 3MHz Buck Buck Built-in Fixed Yes DSBGA-5(1x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1273
10+
$1.8046
30+
$1.6039
100+
$1.3968
500+
$1.3037
1000+
$1.2636
Related Products
Welcome back, may I help you?