
* Images are for reference only
LM3671TLX-ADJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3671TLX-ADJ
- JLCPCB Part #
- C17427347
- Package
- DSBGA-5(1.2x1.5)
- Description
- -30℃~+125℃ 1 2.7V~5.5V 2MHz 600mA Buck Built-in Yes DSBGA-5(1.2x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 445
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6652
200+
$0.6655
445+
$0.6429
890+
$0.6315
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?