
* Images are for reference only
LM3671MF-1.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3671MF-1.2/NOPB
- JLCPCB Part #
- C2650333
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1.2V 16uA 2.7V~5.5V 2MHz 600mA Buck Buck Built-in Fixed Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$1.9032
10+
$1.6495
30+
$1.5097
100+
$1.3507
500+
$1.2817
1000+
$1.2496
Related Products
Welcome back, may I help you?