
* Images are for reference only
LM3644YFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3644YFFR
- JLCPCB Part #
- C134008
- Package
- DSBGA-12
- Description
- -40℃~+85℃ 1.5A、1.5A 2 2.5V~5.5V 4MHz 7% Boost Built-in DC-DC I2C Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) DSBGA-12 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3773
30+
$0.3709
100+
$0.3629
Related Products
Welcome back, may I help you?