
* Images are for reference only
LM36272YFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM36272YFFR
- JLCPCB Part #
- C213569
- Package
- DSBGA-24
- Description
- -40℃~+85℃ 2 2.7V~5V 250kHz~1MHz 29V 30mA Analog、PWM Boost DSBGA-24 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2539
10+
$1.2250
30+
$1.1833
100+
$1.1656
Related Products
Welcome back, may I help you?