
* Images are for reference only
LM358APE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM358APE4
- JLCPCB Part #
- C2864346
- Package
- PDIP-8
- Description
- 0℃~+70℃ 10pA/℃ 15nA 2 20mA 20uV/℃ 300V/ms 30V 350uA 3V~30V 3mV 40nV/√Hz@1kHz 5nA 700kHz 80dB PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2854
50+
$0.2299
150+
$0.2027
500+
$0.1785
2500+
$0.1719
5000+
$0.1679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?