
* Images are for reference only
LM358AN/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM358AN/NOPB
- JLCPCB Part #
- C1348620
- Package
- PDIP-8
- Description
- -16V~-1.5V、1.5V~16V 0℃~+70℃ 1MHz 2 2mV 32V 3V~32V 40mA 45nA 500uA 5nA 7uV/℃ 85dB Built-in compensation PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.9521
10+
$0.7659
40+
$0.6728
80+
$0.5812
400+
$0.5250
800+
$0.4961
Related Products
Welcome back, may I help you?