
* Images are for reference only
LM3578AN/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3578AN/NOPB
- JLCPCB Part #
- C131936
- Package
- DIP-8
- Description
- 0℃~+70℃@(TA) 1 2V~40V 750mA Boost、Buck、Inverting Buck、Boost Built-in No DIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0122
10+
$3.3523
30+
$2.9606
100+
$2.5640
500+
$2.3810
1000+
$2.2991
Related Products
Welcome back, may I help you?