
* Images are for reference only
LM3552SD/NOPB-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3552SD/NOPB-NS
- JLCPCB Part #
- C3188076
- Package
- WSON-14(4x4)
- Description
- -40℃~+85℃ 1 1.25MHz 1A 2.7V~5.5V Boost DC-DC Voltage Regulator WSON-14(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7512
200+
$1.0649
500+
$1.0279
1000+
$1.0087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?