
* Images are for reference only
LM3530UME-40/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3530UME-40/NOPB
- JLCPCB Part #
- C2863863
- Package
- DSBGA-12
- Description
- -40℃~+85℃ 1 2.7V~5.5V 30mA 40V 500kHz Boost DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start PWM DSBGA-12 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1530
10+
$2.1032
30+
$2.0711
100+
$2.0374
Related Products
Welcome back, may I help you?