
* Images are for reference only
LM3500TL-21/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3500TL-21/NOPB
- JLCPCB Part #
- C3194568
- Package
- uSMD-8
- Description
- -40℃~+85℃ 1 1MHz 2.7V~7V 21V 640mA Boost Built-in DC-DC PWM uSMD-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0427
200+
$1.5654
500+
$1.5092
1000+
$1.4819
Welcome back, may I help you?