
* Images are for reference only
LM3450AMT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3450AMT/NOPB
- JLCPCB Part #
- C1554240
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 8.5V~20V AC-DC Analog、PWM Boost、Flyback TSSOP-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 92
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7808
200+
$1.0773
500+
$1.0388
1000+
$1.0195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?