
* Images are for reference only
LM3423MHX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3423MHX/NOPB
- JLCPCB Part #
- C2679102
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃ 1 4.5V~75V Analog、PWM DC-DC External SEPIC、Buck、Boost、Buck-Boost Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection HTSSOP-20-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.8885
10+
$3.7890
30+
$3.7232
100+
$3.6574
Related Products
Welcome back, may I help you?