
* Images are for reference only
LM3411M5X-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3411M5X-3.3/NOPB
- JLCPCB Part #
- C2156855
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 15mA 3.3V 50uVrms Fixed Parallel ±1% SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5959
200+
$0.2313
500+
$0.2233
1000+
$0.2185
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?