This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3411AN-3.3

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3411AN-3.3
JLCPCB Part #
C3679862
Package
MDIP-8
Description
-40℃~+85℃@(Ta) 115uA 15mA 20V 3.3V 50uVrms Fixed Parallel ±0.5% MDIP-8 Voltage Reference
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1123
200+ $0.4312
500+ $0.4167
1000+ $0.4087

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons