
* Images are for reference only
LM340SX-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM340SX-12/NOPB
- JLCPCB Part #
- C352855
- Package
- DDPAK(TO-263-3)
- Description
- 0℃~+125℃@(Ta) 1 1.5A 12V 27V 2V@(1A) 55dB@(120Hz) 75uVrms 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive DDPAK(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5415
10+
$2.1594
30+
$1.9202
100+
$1.6762
500+
$1.5654
1000+
$1.5172
Related Products
Welcome back, may I help you?