
* Images are for reference only
LM337H/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM337H/NOPB
- JLCPCB Part #
- C2877263
- Package
- TO-39-3
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.25V~37V 1.5A 40V 77dB@(120Hz) Adjustable Negative Over Current Protection、Thermal Shutdown TO-39-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.8883
10+
$24.0191
Related Products
Welcome back, may I help you?