
* Images are for reference only
LM336Z-2.5/T7
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM336Z-2.5/T7
- JLCPCB Part #
- C3679792
- Package
- TO-92-3
- Description
- 0℃~+70℃@(Ta) 10mA 2.5V Fixed Parallel ±1% TO-92-3 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1615
1000+
$0.0626
2500+
$0.0603
5000+
$0.0592
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?