
* Images are for reference only
LM336Z-2.5/LFT1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM336Z-2.5/LFT1
- JLCPCB Part #
- C1880025
- Package
- TO-92-3
- Description
- 0℃~+70℃@(Ta) 10mA 2.49V 400uA Fixed Parallel ±4% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.8927
10+
$0.7225
30+
$0.6358
100+
$0.5507
500+
$0.4560
1000+
$0.4303
Related Products
Welcome back, may I help you?