
* Images are for reference only
LM336LPR-2-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM336LPR-2-5
- JLCPCB Part #
- C2866737
- Package
- TO-92
- Description
- 0℃~+70℃ 10mA 2.5V 400uA Fixed Parallel ±1% TO-92 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$2.3023
10+
$1.9732
30+
$1.7677
100+
$1.5558
500+
$1.4610
1000+
$1.4193
Related Products
Welcome back, may I help you?