
* Images are for reference only
LM336DR-2-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM336DR-2-5
- JLCPCB Part #
- C701825
- Package
- SOIC-8
- Description
- 0℃~+70℃ 10mA 2.5V 400uA Fixed Parallel ±1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.8801
10+
$1.5782
30+
$1.3904
100+
$1.1961
500+
$1.1094
1000+
$1.0709
Related Products
Welcome back, may I help you?